Part Details for CR-0ADL9--68R1 by Viking Tech Corp
Overview of CR-0ADL9--68R1 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0ADL9--68R1
CR-0ADL9--68R1 CAD Models
CR-0ADL9--68R1 Part Data Attributes
|
CR-0ADL9--68R1
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADL9--68R1
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADL9--68R1
This table gives cross-reference parts and alternative options found for CR-0ADL9--68R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADL9--68R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20DEN68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-0ADL9--68R1 vs RM20DEN68R1 |
AF2010DK-0768R1L | Fixed Resistor, 0.75W, 68.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ADL9--68R1 vs AF2010DK-0768R1L |
MC2010P-68R1-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--68R1 vs MC2010P-68R1-DT101 |
TSR2GTD68R1V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CR-0ADL9--68R1 vs TSR2GTD68R1V |
RTT2068R1DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0ADL9--68R1 vs RTT2068R1DE3 |
RMS20DE68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 68.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CR-0ADL9--68R1 vs RMS20DE68R1 |
RK73H2HLTEB68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL9--68R1 vs RK73H2HLTEB68R1D |
RGC2010DTD68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0ADL9--68R1 vs RGC2010DTD68R1 |
RC2010DK-0768R1P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ADL9--68R1 vs RC2010DK-0768R1P |
RK73H2HTTEB68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL9--68R1 vs RK73H2HTTEB68R1D |