Part Details for CR-0ADL9--590K by Viking Tech Corp
Overview of CR-0ADL9--590K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD590KRZ | Analog Devices | TEMPERATURE TRANSDUCER IC | |
AD590KF/883B | Analog Devices | TEMPERATURE TRANSDUCER IC | |
AD590KH/883B | Analog Devices | TEMPERATURE TRANSDUCER IC |
Part Details for CR-0ADL9--590K
CR-0ADL9--590K CAD Models
CR-0ADL9--590K Part Data Attributes
|
CR-0ADL9--590K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADL9--590K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADL9--590K
This table gives cross-reference parts and alternative options found for CR-0ADL9--590K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADL9--590K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-5903-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--590K vs MC2010P-5903-DT101 |
RMCS2010DT590K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0ADL9--590K vs RMCS2010DT590K |
RS10K5903DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | CR-0ADL9--590K vs RS10K5903DC |
RK73H2HLBK5903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL9--590K vs RK73H2HLBK5903D |
RK73H2HTTEB5903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL9--590K vs RK73H2HTTEB5903D |
CR2010TT100Q590K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0ADL9--590K vs CR2010TT100Q590K+-0.5% |
MC2010-5903-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-0ADL9--590K vs MC2010-5903-DT101W |
RK73HW2HRTTEB5903D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL9--590K vs RK73HW2HRTTEB5903D |
RC2010DK-07590KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ADL9--590K vs RC2010DK-07590KP |
NRC-AS50D5903TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 590000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR-0ADL9--590K vs NRC-AS50D5903TRQYF |