There are no models available for this part yet.
Overview of CR-0ADL9--422K by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-422KR06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77311-422KC03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, C0 Positions, 2.54 mm Pitch. | |
RJMG422K300T0ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x2 2.5G |
CAD Models for CR-0ADL9--422K by Viking Tech Corp
Part Data Attributes for CR-0ADL9--422K by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 10 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
422000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR-0ADL9--422K
This table gives cross-reference parts and alternative options found for CR-0ADL9--422K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADL9--422K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTE4223D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADL9--422K vs RK73HW2HLTE4223D |
MC2010P-4223-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--422K vs MC2010P-4223-DT101Q |
RK73HW2HTTED4223D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADL9--422K vs RK73HW2HTTED4223D |
RK73HW2HLTED4223D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADL9--422K vs RK73HW2HLTED4223D |
ERJS1DD4223U | Fixed Resistor, | Panasonic Electronic Components | CR-0ADL9--422K vs ERJS1DD4223U |
CR2010TT100Q422K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0ADL9--422K vs CR2010TT100Q422K+-0.5% |
TSR2GD4223V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CR-0ADL9--422K vs TSR2GD4223V |
MC2010-4223-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--422K vs MC2010-4223-DB101 |
RMCS2010DT422K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0ADL9--422K vs RMCS2010DT422K |
RTT204223DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 422000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0ADL9--422K vs RTT204223DE4 |