Part Details for CR-0ADL9--3K74 by Viking Tech Corp
Overview of CR-0ADL9--3K74 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0ADL9--3K74
CR-0ADL9--3K74 CAD Models
CR-0ADL9--3K74 Part Data Attributes
|
CR-0ADL9--3K74
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADL9--3K74
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADL9--3K74
This table gives cross-reference parts and alternative options found for CR-0ADL9--3K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADL9--3K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2010DK-073K74L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ADL9--3K74 vs AC2010DK-073K74L |
RS10K3741DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | CR-0ADL9--3K74 vs RS10K3741DT |
MC2010-3741-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--3K74 vs MC2010-3741-DBQ |
ERJS1DD3741U | Fixed Resistor, | Panasonic Electronic Components | CR-0ADL9--3K74 vs ERJS1DD3741U |
MC2010-3741-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--3K74 vs MC2010-3741-DB |
MC2010P-3741-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--3K74 vs MC2010P-3741-DB101 |
RTT203741DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0ADL9--3K74 vs RTT203741DE2 |
RK73HW2HRTTE3741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-0ADL9--3K74 vs RK73HW2HRTTE3741D |
MC2010P-3741-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-0ADL9--3K74 vs MC2010P-3741-DB101W |
RK73HW2HLTED3741D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADL9--3K74 vs RK73HW2HLTED3741D |