Part Details for CR-0ADL9--1K82 by Viking Tech Corp
Overview of CR-0ADL9--1K82 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-0ADL9--1K82
CR-0ADL9--1K82 CAD Models
CR-0ADL9--1K82 Part Data Attributes
|
CR-0ADL9--1K82
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADL9--1K82
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADL9--1K82
This table gives cross-reference parts and alternative options found for CR-0ADL9--1K82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADL9--1K82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010DK-071K82P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ADL9--1K82 vs RC2010DK-071K82P |
RK73HW2HRTBK1821D | RES,SMT,THICK FILM,1.82K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR-0ADL9--1K82 vs RK73HW2HRTBK1821D |
RK73H2HTBK1821D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL9--1K82 vs RK73H2HTBK1821D |
MC2010-1821-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--1K82 vs MC2010-1821-DTW |
MC2010P-1821-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-0ADL9--1K82 vs MC2010P-1821-DT101W |
RS10K1821DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | CR-0ADL9--1K82 vs RS10K1821DC |
MC2010-1821-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--1K82 vs MC2010-1821-DB101Q |
MC2010P-1821-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL9--1K82 vs MC2010P-1821-DT101Q |
RGC2010DTD1K82 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0ADL9--1K82 vs RGC2010DTD1K82 |
RK73HW2HLTED1821D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADL9--1K82 vs RK73HW2HLTED1821D |