CR-0ADL9--165K
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of CR-0ADL9--165K by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR-0ADL9--165K by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-0ADL9--165K by Viking Tech Corp

CR-0ADL9--165K
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
165000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR-0ADL9--165K
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CR-0ADL9--165K

This table gives cross-reference parts and alternative options found for CR-0ADL9--165K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADL9--165K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR2010TT100Q165K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc CR-0ADL9--165K vs CR2010TT100Q165K+-0.5%
MC2010-1653-DTW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR-0ADL9--165K vs MC2010-1653-DTW
TSR2GTD1653V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group CR-0ADL9--165K vs TSR2GTD1653V
CR2010T100Q165K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc CR-0ADL9--165K vs CR2010T100Q165K+-0.5%
ERJS1DD1653U Fixed Resistor, Panasonic Electronic Components CR-0ADL9--165K vs ERJS1DD1653U
MC2010P-1653-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR-0ADL9--165K vs MC2010P-1653-DB101
RK73HW2HTBK1653D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR-0ADL9--165K vs RK73HW2HTBK1653D
MC2010-1653-DT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc CR-0ADL9--165K vs MC2010-1653-DT
RK73H2HTTED1653D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR-0ADL9--165K vs RK73H2HTTED1653D
NRC-AS50D1653TRF Fixed Resistor, Metal Glaze/thick Film, 0.75W, 165000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp CR-0ADL9--165K vs NRC-AS50D1653TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-0ADL9--165K by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-0ADL9--165K by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-0ADL9--165K would you like to use for your alert(s)?
  • Please alert me when CR-0ADL9--165K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-0ADL9--165K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-0ADL9--165K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-0ADL9--165K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-0ADL9--165K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-0ADL9--165K by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: