Part Details for CR-0ADL4--2K32 by Viking Tech Corp
Overview of CR-0ADL4--2K32 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG222K3217KER | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x2 1G with leds,Rightangle,tray | |
SMV512K32HFG/EM | Texas Instruments | 16MB Radiation-Hardened SRAM 76-CFP 25 Only | |
SMV512K32HFG | Texas Instruments | 16MB Radiation-Hardened SRAM 76-CFP -55 to 125 |
Part Details for CR-0ADL4--2K32
CR-0ADL4--2K32 CAD Models
CR-0ADL4--2K32 Part Data Attributes
|
CR-0ADL4--2K32
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ADL4--2K32
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ADL4--2K32
This table gives cross-reference parts and alternative options found for CR-0ADL4--2K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ADL4--2K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010TT100Q2.32K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0ADL4--2K32 vs CR2010TT100Q2.32K+-0.5% |
MC2010-2321-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR-0ADL4--2K32 vs MC2010-2321-DTQ |
RTT202321DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR-0ADL4--2K32 vs RTT202321DE3 |
ERJS1DD2321U | Fixed Resistor, | Panasonic Electronic Components | CR-0ADL4--2K32 vs ERJS1DD2321U |
RGC2010DTD2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-0ADL4--2K32 vs RGC2010DTD2K32 |
RK73H2HLTEB2321D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR-0ADL4--2K32 vs RK73H2HLTEB2321D |
AC2010DK-072K32L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ADL4--2K32 vs AC2010DK-072K32L |
RK73HW2HLTED2321D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADL4--2K32 vs RK73HW2HLTED2321D |
RK73H2HLTED2321D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR-0ADL4--2K32 vs RK73H2HLTED2321D |
CR-0ADLF--2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2320ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0ADL4--2K32 vs CR-0ADLF--2K32 |