Part Details for CR-0ABLF--17R8 by Viking Tech Corp
Overview of CR-0ABLF--17R8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10902000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 20S Right Angle Header. | |
51722-10214400ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 144S Right Angle Header. | |
51723-10900000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. |
Part Details for CR-0ABLF--17R8
CR-0ABLF--17R8 CAD Models
CR-0ABLF--17R8 Part Data Attributes
|
CR-0ABLF--17R8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-0ABLF--17R8
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CR-0ABLF--17R8
This table gives cross-reference parts and alternative options found for CR-0ABLF--17R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-0ABLF--17R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0ABL9--17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR-0ABLF--17R8 vs CR-0ABL9--17R8 |
RGC2010BTD17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR-0ABLF--17R8 vs RGC2010BTD17R8 |
RC2010BK-0717R8L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | CR-0ABLF--17R8 vs RC2010BK-0717R8L |
CR2010TT100Q17.8R+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR-0ABLF--17R8 vs CR2010TT100Q17.8R+-0.1% |
RM20BEN17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17.8ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-0ABLF--17R8 vs RM20BEN17R8 |
RM20B17R8CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 17.8ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | CR-0ABLF--17R8 vs RM20B17R8CT-X |