Part Details for CR-06JL7-4R3 by Liean-Gimn Enterprise Co Ltd
Overview of CR-06JL7-4R3 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06JL7-4R3
CR-06JL7-4R3 CAD Models
CR-06JL7-4R3 Part Data Attributes
|
CR-06JL7-4R3
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR-06JL7-4R3
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR-06(J) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06JL7-4R3
This table gives cross-reference parts and alternative options found for CR-06JL7-4R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06JL7-4R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC12064.35%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06JL7-4R3 vs RPC12064.35%R |
FCF06JV-4R30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06JL7-4R3 vs FCF06JV-4R30 |
CR064R3J0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Strong Capacitor Co Ltd | CR-06JL7-4R3 vs CR064R3J0 |
RPC12064.35%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06JL7-4R3 vs RPC12064.35%G |
RCA12064R30JNTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR-06JL7-4R3 vs RCA12064R30JNTB |
CR-06J4R3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Asian Best Components Co Ltd | CR-06JL7-4R3 vs CR-06J4R3 |
FCR06JW-4R30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06JL7-4R3 vs FCR06JW-4R30 |
CR1206J4R3LF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | New Sincere Electronics Co Ltd | CR-06JL7-4R3 vs CR1206J4R3LF |
FCF06JT-4R30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.3ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06JL7-4R3 vs FCF06JT-4R30 |