Part Details for CR-06FPF--6M98 by Viking Tech Corp
Overview of CR-06FPF--6M98 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06FPF--6M98
CR-06FPF--6M98 CAD Models
CR-06FPF--6M98 Part Data Attributes
|
CR-06FPF--6M98
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06FPF--6M98
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6980000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 6980000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06FPF--6M98
This table gives cross-reference parts and alternative options found for CR-06FPF--6M98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FPF--6M98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/8-6984FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-06FPF--6M98 vs RMC1/8-6984FB |
RK73H2BRTTEB6984F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06FPF--6M98 vs RK73H2BRTTEB6984F |
RMGW32-6984FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06FPF--6M98 vs RMGW32-6984FB |
CR1206AFW-6984EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CR-06FPF--6M98 vs CR1206AFW-6984EAS |
CR1206-FW-6984EPF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CR-06FPF--6M98 vs CR1206-FW-6984EPF |
RMCF1206FB6M98 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06FPF--6M98 vs RMCF1206FB6M98 |
CR32-6984-FY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | CR-06FPF--6M98 vs CR32-6984-FY |
CAR12F6984CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06FPF--6M98 vs CAR12F6984CT |
CR-06FPA--6M98 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6980000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CR-06FPF--6M98 vs CR-06FPA--6M98 |
RC1206F6984-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR-06FPF--6M98 vs RC1206F6984-07-T70 |