Datasheets
CR-06FPD--8M06 by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Part Details for CR-06FPD--8M06 by Viking Tech Corp

Overview of CR-06FPD--8M06 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPC78M06AHF-AZ Renesas Electronics Corporation 3 Terminal Regulators, , /
DA9318M-06UF2 Renesas Electronics Corporation High-Efficiency, 10A Direct Charger
RJHSEJ38M06 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Six Port, Shield With Top and Side EMI Tabs, With LEDs

Part Details for CR-06FPD--8M06

CR-06FPD--8M06 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-06FPD--8M06 Part Data Attributes

CR-06FPD--8M06 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
CR-06FPD--8M06 Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.3333 W
Resistance 8060000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR-06FPD--8M06

This table gives cross-reference parts and alternative options found for CR-06FPD--8M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FPD--8M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR-06FPB--8M06 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Viking Tech Corp CR-06FPD--8M06 vs CR-06FPB--8M06
CR32-8064-FK Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited CR-06FPD--8M06 vs CR32-8064-FK
RK73H2BRTTEB8064F RES,SMT,THICK FILM,8.06M OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation CR-06FPD--8M06 vs RK73H2BRTTEB8064F
CR1206-FW-8064EPF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CR-06FPD--8M06 vs CR1206-FW-8064EPF
CR-06FL7--8M06 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR-06FPD--8M06 vs CR-06FL7--8M06
CR-06FLD--8M06 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR-06FPD--8M06 vs CR-06FLD--8M06
CR-06FP7--8M06 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Viking Tech Corp CR-06FPD--8M06 vs CR-06FP7--8M06
CR1206AFW-8064EAS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc CR-06FPD--8M06 vs CR1206AFW-8064EAS
MR12W8064FQL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation CR-06FPD--8M06 vs MR12W8064FQL
NRC12F8064TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp CR-06FPD--8M06 vs NRC12F8064TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-06FPD--8M06 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-06FPD--8M06 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-06FPD--8M06 would you like to use for your alert(s)?
  • Please alert me when CR-06FPD--8M06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-06FPD--8M06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-06FPD--8M06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-06FPD--8M06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-06FPD--8M06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-06FPD--8M06 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: