Part Details for CR-06FPD--7M32 by Viking Tech Corp
Overview of CR-06FPD--7M32 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-273 | Coilcraft Inc | Variable Inductor, 20uH Min, 34uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M3-224 | Coilcraft Inc | Variable Inductor, 165uH Min, 275uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M3-271 | Coilcraft Inc | Variable Inductor, 0.23uH Min, 0.311uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Part Details for CR-06FPD--7M32
CR-06FPD--7M32 CAD Models
CR-06FPD--7M32 Part Data Attributes
|
CR-06FPD--7M32
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06FPD--7M32
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 7320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06FPD--7M32
This table gives cross-reference parts and alternative options found for CR-06FPD--7M32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FPD--7M32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTDD7324F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06FPD--7M32 vs RK73H2BRTTDD7324F |
RC1206F7324-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | CR-06FPD--7M32 vs RC1206F7324-07-T70 |
NMCT1206FG7M32 | RESISTOR, 0.25W, 1%, 200ppm, 7320000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06FPD--7M32 vs NMCT1206FG7M32 |
RM12F7324CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06FPD--7M32 vs RM12F7324CTDK |
RMF12FT7324 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CR-06FPD--7M32 vs RMF12FT7324 |
WR12W7324FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Walsin Technology Corporation | CR-06FPD--7M32 vs WR12W7324FQR |
NRC12F7324TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | CR-06FPD--7M32 vs NRC12F7324TR10F |
RMCS1/87.32M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06FPD--7M32 vs RMCS1/87.32M1%A |
CR-06FPF--7M32 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 7320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | CR-06FPD--7M32 vs CR-06FPF--7M32 |
RMC1/8-7324FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | CR-06FPD--7M32 vs RMC1/8-7324FB |