Part Details for CR-06FP6--6K98 by Viking Tech Corp
Overview of CR-06FP6--6K98 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06FP6--6K98
CR-06FP6--6K98 CAD Models
CR-06FP6--6K98 Part Data Attributes
|
CR-06FP6--6K98
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06FP6--6K98
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06FP6--6K98
This table gives cross-reference parts and alternative options found for CR-06FP6--6K98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FP6--6K98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1206F6K98 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | CR-06FP6--6K98 vs CRG1206F6K98 |
MC1206-6981-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | CR-06FP6--6K98 vs MC1206-6981-FB |
WR12X6981FQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-06FP6--6K98 vs WR12X6981FQR |
RK73H2BTTEB6981F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06FP6--6K98 vs RK73H2BTTEB6981F |
RMCS1206FT6K98 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06FP6--6K98 vs RMCS1206FT6K98 |
RS06K6981FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06FP6--6K98 vs RS06K6981FCG |
1206S4F6981TD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR-06FP6--6K98 vs 1206S4F6981TD |
9C12063A6981FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CR-06FP6--6K98 vs 9C12063A6981FKPF4 |
HQ06S4F6981T5E | Fixed Resistor, 0.25W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CR-06FP6--6K98 vs HQ06S4F6981T5E |
CR-06FL7--6K98 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06FP6--6K98 vs CR-06FL7--6K98 |