Part Details for CR-06FEA--15R4 by Viking Tech Corp
Overview of CR-06FEA--15R4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06FEA--15R4
CR-06FEA--15R4 CAD Models
CR-06FEA--15R4 Part Data Attributes
|
CR-06FEA--15R4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06FEA--15R4
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06FEA--15R4
This table gives cross-reference parts and alternative options found for CR-06FEA--15R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FEA--15R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTBK15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06FEA--15R4 vs RK73G2BTBK15R4F |
RS73G2BTTD15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06FEA--15R4 vs RS73G2BTTD15R4F |
RK73G2BTTEB15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06FEA--15R4 vs RK73G2BTTEB15R4F |
RK73G2BLTDD15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06FEA--15R4 vs RK73G2BLTDD15R4F |
RK73G2BTTD15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06FEA--15R4 vs RK73G2BTTD15R4F |
CR32-15R4-FY-E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | ASJ Holdings Limited | CR-06FEA--15R4 vs CR32-15R4-FY-E |
RK73G2BTTDD15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06FEA--15R4 vs RK73G2BTTDD15R4F |
AC1206FRE1315R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06FEA--15R4 vs AC1206FRE1315R4L |
RK73G2BTTE15R4F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06FEA--15R4 vs RK73G2BTTE15R4F |
CPG1206F15R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | CR-06FEA--15R4 vs CPG1206F15R4 |