Datasheets
CR-06FE6--12K1 by: Viking Tech Corp

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CR-06FE6--12K1 by Viking Tech Corp

Overview of CR-06FE6--12K1 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RJE7B18812K1 Amphenol Communications Solutions Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs.
RJE4848812K1 Amphenol Communications Solutions Modular Jack, Input Output Connectors - Cat5e, Four Port, Low Profile, 8P8C, Right Angle, With Shield, With LEDs
10151094-1612K13LF Amphenol Communications Solutions DDR4 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal tab, Without MYLAR

Part Details for CR-06FE6--12K1

CR-06FE6--12K1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR-06FE6--12K1 Part Data Attributes

CR-06FE6--12K1 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
CR-06FE6--12K1 Viking Tech Corp Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 12100 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR-06FE6--12K1

This table gives cross-reference parts and alternative options found for CR-06FE6--12K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FE6--12K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FCF06FT-1212PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR-06FE6--12K1 vs FCF06FT-1212PW
RS73G2BRTTD1212F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR-06FE6--12K1 vs RS73G2BRTTD1212F
RK73G2BLTEB1212F RES,SMT,THICK FILM,12.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE KOA Corporation CR-06FE6--12K1 vs RK73G2BLTEB1212F
CRCW120612K1FHECP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR-06FE6--12K1 vs CRCW120612K1FHECP
CR-06FE712K1 RES,SMT,THICK FILM,12.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE Viking Tech Corp CR-06FE6--12K1 vs CR-06FE712K1
TSR8UTF1212V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Tateyama Kagaku Group CR-06FE6--12K1 vs TSR8UTF1212V
CR-06FEB--12K1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR-06FE6--12K1 vs CR-06FEB--12K1
RE1206FRE0712K1L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CR-06FE6--12K1 vs RE1206FRE0712K1L
CR-06FEA--12K1 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR-06FE6--12K1 vs CR-06FEA--12K1
CR1206TC50V12.1K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12100ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc CR-06FE6--12K1 vs CR1206TC50V12.1K+-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-06FE6--12K1 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-06FE6--12K1 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-06FE6--12K1 would you like to use for your alert(s)?
  • Please alert me when CR-06FE6--12K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-06FE6--12K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-06FE6--12K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-06FE6--12K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-06FE6--12K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-06FE6--12K1 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: