Part Details for CR-06DLF--2K87 by Viking Tech Corp
Overview of CR-06DLF--2K87 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720202K8-701-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720202K8-711-BAA-A | Renesas Electronics Corporation | USB 3.0 Host Controller |
Part Details for CR-06DLF--2K87
CR-06DLF--2K87 CAD Models
CR-06DLF--2K87 Part Data Attributes
|
CR-06DLF--2K87
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DLF--2K87
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DLF--2K87
This table gives cross-reference parts and alternative options found for CR-06DLF--2K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DLF--2K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR8GD2871V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CR-06DLF--2K87 vs TSR8GD2871V |
SF12H2871DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR-06DLF--2K87 vs SF12H2871DGL |
RK73H2BXTD2871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLF--2K87 vs RK73H2BXTD2871D |
CR322871DV | Fixed Resistor, 0.125W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR-06DLF--2K87 vs CR322871DV |
RMSW32K2871DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DLF--2K87 vs RMSW32K2871DB |
RC1206DR-102K87L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLF--2K87 vs RC1206DR-102K87L |
RK73H2BLBK2871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLF--2K87 vs RK73H2BLBK2871D |
RK73H2BXTDD2871D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLF--2K87 vs RK73H2BXTDD2871D |
CR1206D2K87D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06DLF--2K87 vs CR1206D2K87D50 |
RMC1/8K2871DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2870ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DLF--2K87 vs RMC1/8K2871DTP |