Part Details for CR-06DLD--909R by Viking Tech Corp
Overview of CR-06DLD--909R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DLD--909R
CR-06DLD--909R CAD Models
CR-06DLD--909R Part Data Attributes
|
CR-06DLD--909R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DLD--909R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DLD--909R
This table gives cross-reference parts and alternative options found for CR-06DLD--909R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DLD--909R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS12DT9090 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | CR-06DLD--909R vs RMS12DT9090 |
RK73H2BTTED9090D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLD--909R vs RK73H2BTTED9090D |
RK73H2BGBK9090D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLD--909R vs RK73H2BGBK9090D |
RK73H2BXTD9090D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLD--909R vs RK73H2BXTD9090D |
TSR8GTD9090V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CR-06DLD--909R vs TSR8GTD9090V |
ERJS08D9090V | Fixed Resistor, | Panasonic Electronic Components | CR-06DLD--909R vs ERJS08D9090V |
CR1206D909RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06DLD--909R vs CR1206D909RP05 |
SF12H9090DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR-06DLD--909R vs SF12H9090DQL |
CR1206T100V909R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06DLD--909R vs CR1206T100V909R+-0.5% |
RK73H2BLTED9090D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLD--909R vs RK73H2BLTED9090D |