Part Details for CR-06DLD--261R by Viking Tech Corp
Overview of CR-06DLD--261R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DLD--261R
CR-06DLD--261R CAD Models
CR-06DLD--261R Part Data Attributes
|
CR-06DLD--261R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DLD--261R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DLD--261R
This table gives cross-reference parts and alternative options found for CR-06DLD--261R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DLD--261R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K2610DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DLD--261R vs RMSW32K2610DB |
RMC1/8K2610DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DLD--261R vs RMC1/8K2610DTP |
AF1206DR-07261RL | Fixed Resistor, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLD--261R vs AF1206DR-07261RL |
TSR8GD2610V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CR-06DLD--261R vs TSR8GD2610V |
RM12DTN2610 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-06DLD--261R vs RM12DTN2610 |
SR1206DR-07261RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLD--261R vs SR1206DR-07261RL |
RMGW32K2610DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DLD--261R vs RMGW32K2610DB |
RK73H2BRTTEB2610D | RES,SMT,THICK FILM,261 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | CR-06DLD--261R vs RK73H2BRTTEB2610D |
RS06K2610DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DLD--261R vs RS06K2610DTG |
MC1206P-2610-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 261ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DLD--261R vs MC1206P-2610-DT101Q |