Part Details for CR-06DLB---75K by Viking Tech Corp
Overview of CR-06DLB---75K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DLB---75K
CR-06DLB---75K CAD Models
CR-06DLB---75K Part Data Attributes
|
CR-06DLB---75K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DLB---75K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DLB---75K
This table gives cross-reference parts and alternative options found for CR-06DLB---75K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DLB---75K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K753DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DLB---75K vs RS06K753DTL |
RMC32K753DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DLB---75K vs RMC32K753DTP |
CR-06DLD---75K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DLB---75K vs CR-06DLD---75K |
AC1206DR-1075KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLB---75K vs AC1206DR-1075KL |
TSR8GTD7502V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CR-06DLB---75K vs TSR8GTD7502V |
SCR32-753DV | Fixed Resistor, 0.33W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CR-06DLB---75K vs SCR32-753DV |
RK73H2BRTTDD7502D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLB---75K vs RK73H2BRTTDD7502D |
CR-06DLA---75K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DLB---75K vs CR-06DLA---75K |
MC1206P-7502-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-06DLB---75K vs MC1206P-7502-DB101W |
RK73H2BRTTD7502D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 75000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DLB---75K vs RK73H2BRTTD7502D |