Part Details for CR-06DLA--69R8 by Viking Tech Corp
Overview of CR-06DLA--69R8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DLA--69R8
CR-06DLA--69R8 CAD Models
CR-06DLA--69R8 Part Data Attributes
|
CR-06DLA--69R8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DLA--69R8
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 69.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DLA--69R8
This table gives cross-reference parts and alternative options found for CR-06DLA--69R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DLA--69R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1206DR-1369R8L | Fixed Resistor, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLA--69R8 vs AF1206DR-1369R8L |
RMSW32K69R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DLA--69R8 vs RMSW32K69R8DB |
SF12H69R8DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR-06DLA--69R8 vs SF12H69R8DGL |
RK73H2BXTD69R8D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DLA--69R8 vs RK73H2BXTD69R8D |
RC1206DR-0769R8P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLA--69R8 vs RC1206DR-0769R8P |
RK73H2BTTDB69R8D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DLA--69R8 vs RK73H2BTTDB69R8D |
AC1206DR-1069R8L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DLA--69R8 vs AC1206DR-1069R8L |
RM12D69R8CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06DLA--69R8 vs RM12D69R8CTDK-X |
RMGW32K69R8DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DLA--69R8 vs RMGW32K69R8DB |
MC1206-69R8-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 69.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-06DLA--69R8 vs MC1206-69R8-DB101W |