Part Details for CR-06DL7--698R by Viking Tech Corp
Overview of CR-06DL7--698R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DL7--698R
CR-06DL7--698R CAD Models
CR-06DL7--698R Part Data Attributes
|
CR-06DL7--698R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DL7--698R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DL7--698R
This table gives cross-reference parts and alternative options found for CR-06DL7--698R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL7--698R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR12D6980TEO | Fixed Resistor, 0.3333W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06DL7--698R vs PWR12D6980TEO |
CR1206D698RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06DL7--698R vs CR1206D698RD50 |
RCS3216D6980CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR-06DL7--698R vs RCS3216D6980CS |
RM12D6980CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06DL7--698R vs RM12D6980CTDK-X |
CR32TR6980D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR-06DL7--698R vs CR32TR6980D |
MC1206P-6980-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CR-06DL7--698R vs MC1206P-6980-DTW |
RM12DTN6980 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-06DL7--698R vs RM12DTN6980 |
CR1206D698RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06DL7--698R vs CR1206D698RP05 |
MC1206P-6980-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CR-06DL7--698R vs MC1206P-6980-DTQ |
RS06K6980DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DL7--698R vs RS06K6980DT |