There are no models available for this part yet.
Overview of CR-06DL7--66R5 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CR-06DL7--66R5 by Viking Tech Corp
Part Data Attributes for CR-06DL7--66R5 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
66.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR-06DL7--66R5
This table gives cross-reference parts and alternative options found for CR-06DL7--66R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL7--66R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-66R5-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DL7--66R5 vs MC1206P-66R5-DB101 |
CR-06DLB--66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DL7--66R5 vs CR-06DLB--66R5 |
MC1206-66R5-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DL7--66R5 vs MC1206-66R5-DT101Q |
RK73H2BLTED66R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DL7--66R5 vs RK73H2BLTED66R5D |
MC1206-66R5-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-06DL7--66R5 vs MC1206-66R5-DB101W |
RC1206DR-0766R5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DL7--66R5 vs RC1206DR-0766R5L |
RMGW32K66R5DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL7--66R5 vs RMGW32K66R5DB |
RK73H2BTTEB66R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DL7--66R5 vs RK73H2BTTEB66R5D |
SF12H66R5DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR-06DL7--66R5 vs SF12H66R5DBL |
RK73H2BXBK66R5D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DL7--66R5 vs RK73H2BXBK66R5D |