Part Details for CR-06DL6--187R by Viking Tech Corp
Overview of CR-06DL6--187R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61187RTJR | Texas Instruments | WLED Driver for Notebooks with PWM Interface and Auto Phase Shift Function 20-QFN -40 to 85 | |
TPS61187RTJT | Texas Instruments | WLED Driver for Notebooks with PWM Interface and Auto Phase Shift Function 20-QFN -40 to 85 |
Part Details for CR-06DL6--187R
CR-06DL6--187R CAD Models
CR-06DL6--187R Part Data Attributes
|
CR-06DL6--187R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DL6--187R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DL6--187R
This table gives cross-reference parts and alternative options found for CR-06DL6--187R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL6--187R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-1870DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR-06DL6--187R vs CR1206-4W-1870DSNT-13 |
MC1206-1870-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-06DL6--187R vs MC1206-1870-DB101W |
CR32-1870-DK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | CR-06DL6--187R vs CR32-1870-DK |
RC1206DR-13187RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DL6--187R vs RC1206DR-13187RP |
MC1206P-1870-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR-06DL6--187R vs MC1206P-1870-DT101W |
MC1206P-1870-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DL6--187R vs MC1206P-1870-DT101 |
RS06K1870DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DL6--187R vs RS06K1870DTG |
CR1206D187RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06DL6--187R vs CR1206D187RD50 |
RMC1/8K1870DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 187ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL6--187R vs RMC1/8K1870DB |
ERJU08D1870V | Fixed Resistor, | Panasonic Electronic Components | CR-06DL6--187R vs ERJU08D1870V |