Part Details for CR-06DL6--110R by Viking Tech Corp
Overview of CR-06DL6--110R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1110R-EL-E | Renesas Electronics Corporation | Pch Dual Power Mosfet -80V -1A 1050Mohm Sop8 | |
RM-110-RFB-2 | Renesas Electronics Corporation | 内藤電誠 RL78/G1D無線評価モジュール | |
TPS62110RSARG4 | Texas Instruments | Adjustable, 1.5-A, 17-V Vin Step-Down Converter in QFN-16 16-QFN -40 to 85 |
Part Details for CR-06DL6--110R
CR-06DL6--110R CAD Models
CR-06DL6--110R Part Data Attributes
|
CR-06DL6--110R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DL6--110R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DL6--110R
This table gives cross-reference parts and alternative options found for CR-06DL6--110R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL6--110R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K1100DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DL6--110R vs RS06K1100DC |
SR1206DR-07110RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DL6--110R vs SR1206DR-07110RL |
RK73H2BLTE1100D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DL6--110R vs RK73H2BLTE1100D |
RS06K1100DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DL6--110R vs RS06K1100DB |
RS06K111DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DL6--110R vs RS06K111DTG |
MC1206P-1100-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | CR-06DL6--110R vs MC1206P-1100-DT |
CR321100DB | Fixed Resistor, 0.125W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | CR-06DL6--110R vs CR321100DB |
RS06K111DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DL6--110R vs RS06K111DB |
RS06K1100DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DL6--110R vs RS06K1100DBG |
SF12H1100DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR-06DL6--110R vs SF12H1100DQL |