Part Details for CR-06DL5--549K by Viking Tech Corp
Overview of CR-06DL5--549K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7549KPZ | Analog Devices | CONVERTER IC | |
AD7549KNZ | Analog Devices | CONVERTER IC |
Part Details for CR-06DL5--549K
CR-06DL5--549K CAD Models
CR-06DL5--549K Part Data Attributes
|
CR-06DL5--549K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DL5--549K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 549000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DL5--549K
This table gives cross-reference parts and alternative options found for CR-06DL5--549K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL5--549K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BTBC5493D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DL5--549K vs RK73H2BTBC5493D |
RK73H2BGBC5493D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 549000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DL5--549K vs RK73H2BGBC5493D |
RMSW32K5493DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL5--549K vs RMSW32K5493DTP |
CR1206F549KD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR-06DL5--549K vs CR1206F549KD |
CR1206F549KD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 549000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR-06DL5--549K vs CR1206F549KD |