Part Details for CR-06DL5--28K7 by Viking Tech Corp
Overview of CR-06DL5--28K7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DL5--28K7
CR-06DL5--28K7 CAD Models
CR-06DL5--28K7 Part Data Attributes
|
CR-06DL5--28K7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DL5--28K7
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DL5--28K7
This table gives cross-reference parts and alternative options found for CR-06DL5--28K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL5--28K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW32K2872DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL5--28K7 vs RMGW32K2872DTP |
CRCW120628K7DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR-06DL5--28K7 vs CRCW120628K7DKEA |
RMAW32K2872DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL5--28K7 vs RMAW32K2872DTP |
PCR1206FZ28K7D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR-06DL5--28K7 vs PCR1206FZ28K7D |
RMSW32K2872DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL5--28K7 vs RMSW32K2872DTP |
CR1206F28K7D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR-06DL5--28K7 vs CR1206F28K7D |
RK73H2BLBC2872D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CR-06DL5--28K7 vs RK73H2BLBC2872D |
CR120628.7KD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR-06DL5--28K7 vs CR120628.7KD |
CR120628.7KD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 28700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR-06DL5--28K7 vs CR120628.7KD |
PCR1206FZ28K7D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 28700ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR-06DL5--28K7 vs PCR1206FZ28K7D |