Part Details for CR-06DL5--1K82 by Viking Tech Corp
Overview of CR-06DL5--1K82 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DL5--1K82
CR-06DL5--1K82 CAD Models
CR-06DL5--1K82 Part Data Attributes
|
CR-06DL5--1K82
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DL5--1K82
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DL5--1K82
This table gives cross-reference parts and alternative options found for CR-06DL5--1K82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL5--1K82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA12061K82DKEB00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR-06DL5--1K82 vs RCA12061K82DKEB00 |
PCR1206FZ1K82D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 1820ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR-06DL5--1K82 vs PCR1206FZ1K82D |
RMGW32K1821DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL5--1K82 vs RMGW32K1821DTP |
CR1206F1K82D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 1820ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR-06DL5--1K82 vs CR1206F1K82D |
RK73H2BTBC1821D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DL5--1K82 vs RK73H2BTBC1821D |
RMAW32K1821DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DL5--1K82 vs RMAW32K1821DTP |
RK73H2BLBC1821D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 1820ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CR-06DL5--1K82 vs RK73H2BLBC1821D |
RK73H2BGBC1821D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 1820ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DL5--1K82 vs RK73H2BGBC1821D |
CR12061.82KD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 1820ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR-06DL5--1K82 vs CR12061.82KD |
CR1206F1K82D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1820ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR-06DL5--1K82 vs CR1206F1K82D |