Part Details for CR-06DEF--63K4 by Viking Tech Corp
Overview of CR-06DEF--63K4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DEF--63K4
CR-06DEF--63K4 CAD Models
CR-06DEF--63K4 Part Data Attributes
|
CR-06DEF--63K4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEF--63K4
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEF--63K4
This table gives cross-reference parts and alternative options found for CR-06DEF--63K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEF--63K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206TTC50V63.4K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06DEF--63K4 vs CR1206TTC50V63.4K+-0.5% |
FCF06DW-6342PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEF--63K4 vs FCF06DW-6342PW |
RK73G2BLTE6342D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--63K4 vs RK73G2BLTE6342D |
RGC1/8C6342DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DEF--63K4 vs RGC1/8C6342DTP |
RS73G2BTTD6342D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--63K4 vs RS73G2BTTD6342D |
RS73G2BRTTD6342D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 63400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--63K4 vs RS73G2BRTTD6342D |
RK73G2BTTEB6342D | RES,SMT,THICK FILM,63.4K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CR-06DEF--63K4 vs RK73G2BTTEB6342D |
RE1206DRE0763K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEF--63K4 vs RE1206DRE0763K4L |
RK73G2BLTD6342D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--63K4 vs RK73G2BLTD6342D |
RGC1/8C6342DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 63400ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DEF--63K4 vs RGC1/8C6342DB |