Part Details for CR-06DEF--3K92 by Viking Tech Corp
Overview of CR-06DEF--3K92 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DEF--3K92
CR-06DEF--3K92 CAD Models
CR-06DEF--3K92 Part Data Attributes
|
CR-06DEF--3K92
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEF--3K92
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEF--3K92
This table gives cross-reference parts and alternative options found for CR-06DEF--3K92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEF--3K92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTDD3921D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DEF--3K92 vs RK73G2BTTDD3921D |
RK73G2BTTEB3921D | RES,SMT,THICK FILM,3.92K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CR-06DEF--3K92 vs RK73G2BTTEB3921D |
RE1206DRE133K92L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-06DEF--3K92 vs RE1206DRE133K92L |
RK73G2BLTD3921D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--3K92 vs RK73G2BLTD3921D |
FCF06DT-3921P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEF--3K92 vs FCF06DT-3921P |
RGC1206DTC3K92 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-06DEF--3K92 vs RGC1206DTC3K92 |
RGC1/8C3921DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DEF--3K92 vs RGC1/8C3921DTP |
TSR8UD3921V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR-06DEF--3K92 vs TSR8UD3921V |
CPG1206D3K92 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | CR-06DEF--3K92 vs CPG1206D3K92 |
FCF06DP3921P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEF--3K92 vs FCF06DP3921P |