Part Details for CR-06DEF--22K1 by Viking Tech Corp
Overview of CR-06DEF--22K1 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DEF--22K1
CR-06DEF--22K1 CAD Models
CR-06DEF--22K1 Part Data Attributes
|
CR-06DEF--22K1
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEF--22K1
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEF--22K1
This table gives cross-reference parts and alternative options found for CR-06DEF--22K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEF--22K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTBK2212D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DEF--22K1 vs RK73G2BTBK2212D |
AC1206DRE1322K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEF--22K1 vs AC1206DRE1322K1L |
RK73G2BLTE2212D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--22K1 vs RK73G2BLTE2212D |
AC1206DRE0722K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEF--22K1 vs AC1206DRE0722K1L |
RK73G2BLTDD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--22K1 vs RK73G2BLTDD2212D |
RK73G2BTTD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DEF--22K1 vs RK73G2BTTD2212D |
RS73G2BTTD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--22K1 vs RS73G2BTTD2212D |
FCF06DV-2212PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEF--22K1 vs FCF06DV-2212PW |
RS73G2BRTTD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 22100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--22K1 vs RS73G2BRTTD2212D |
RK73G2BRTTDD2212D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--22K1 vs RK73G2BRTTDD2212D |