CR-06DEF--21K5
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of CR-06DEF--21K5 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR-06DEF--21K5 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-06DEF--21K5 by Viking Tech Corp

CR-06DEF--21K5
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
21500 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR-06DEF--21K5
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CR-06DEF--21K5

This table gives cross-reference parts and alternative options found for CR-06DEF--21K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEF--21K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G2BTTD2152D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR-06DEF--21K5 vs RK73G2BTTD2152D
CRCW120621K5DHTLP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Vishay Intertechnologies CR-06DEF--21K5 vs CRCW120621K5DHTLP
RK73G2BLBK2152D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CR-06DEF--21K5 vs RK73G2BLBK2152D
FCF06DV-2152P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR-06DEF--21K5 vs FCF06DV-2152P
RGC1/8C2152DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc CR-06DEF--21K5 vs RGC1/8C2152DTP
RK73G2BTTED2152D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR-06DEF--21K5 vs RK73G2BTTED2152D
RK73G2BLTDB2152D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, KOA Speer Electronics Inc CR-06DEF--21K5 vs RK73G2BLTDB2152D
RK73G2BLTDD2152D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR-06DEF--21K5 vs RK73G2BLTDD2152D
SG73G2BTTE2152D Fixed Resistor, 0.33W, 21500ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR-06DEF--21K5 vs SG73G2BTTE2152D
AC1206DRE0721K5L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 21500ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation CR-06DEF--21K5 vs AC1206DRE0721K5L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-06DEF--21K5 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-06DEF--21K5 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-06DEF--21K5 would you like to use for your alert(s)?
  • Please alert me when CR-06DEF--21K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-06DEF--21K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-06DEF--21K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-06DEF--21K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-06DEF--21K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-06DEF--21K5 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: