Part Details for CR-06DEF--165R by Viking Tech Corp
Overview of CR-06DEF--165R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-ACBZ165R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP322ACPZ-165-R7 | Analog Devices | 200mA LDO 3.3Vo1, 1.8Vo2, 1.2V | |
ADP172ACBZ-1.65-R7 | Analog Devices | 300mA LDO 1.65Vout |
Part Details for CR-06DEF--165R
CR-06DEF--165R CAD Models
CR-06DEF--165R Part Data Attributes
|
CR-06DEF--165R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DEF--165R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DEF--165R
This table gives cross-reference parts and alternative options found for CR-06DEF--165R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEF--165R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206DRE13165RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEF--165R vs AC1206DRE13165RL |
FCF06DS-1650PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEF--165R vs FCF06DS-1650PW |
RE1206DRE07165RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEF--165R vs RE1206DRE07165RL |
RK73G2BLTD1650D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--165R vs RK73G2BLTD1650D |
RK73G2BLTDD1650D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--165R vs RK73G2BLTDD1650D |
RK73G2BTTED1650D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DEF--165R vs RK73G2BTTED1650D |
CRCW1206165RDHTLP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | CR-06DEF--165R vs CRCW1206165RDHTLP |
FCF06DW-1650P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DEF--165R vs FCF06DW-1650P |
SG73G2BTTE1650D | Fixed Resistor, 0.33W, 165ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--165R vs SG73G2BTTE1650D |
RK73G2BRTTED1650D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--165R vs RK73G2BRTTED1650D |