There are no models available for this part yet.
Overview of CR-06DEF--100R by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100R | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
AD5227BUJZ100-RL7 | Analog Devices | 6-Bit Up/Down DigiPOT | |
AD5232BRUZ100-RL7 | Analog Devices | Dual 8-Bit EEMEM Dig POT |
CAD Models for CR-06DEF--100R by Viking Tech Corp
Part Data Attributes for CR-06DEF--100R by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
CR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
200 V
|
Alternate Parts for CR-06DEF--100R
This table gives cross-reference parts and alternative options found for CR-06DEF--100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DEF--100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTDD1000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--100R vs RK73G2BLTDD1000D |
RGC1/8C101DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DEF--100R vs RGC1/8C101DTP |
RK73G2BTBK1000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DEF--100R vs RK73G2BTBK1000D |
CRCW1206100RDHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-06DEF--100R vs CRCW1206100RDHEAP |
RK73G2BTTDB1000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DEF--100R vs RK73G2BTTDB1000D |
RK73G2BLTE1000D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DEF--100R vs RK73G2BLTE1000D |
RK73G2BLTEB1000D | RES,SMT,THICK FILM,100 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CR-06DEF--100R vs RK73G2BLTEB1000D |
CR-06DEA--100R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DEF--100R vs CR-06DEA--100R |
TSR8UD101V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR-06DEF--100R vs TSR8UD101V |
RE1206DRE07100RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DEF--100R vs RE1206DRE07100RL |