Part Details for CR-06DED--536K by Viking Tech Corp
Overview of CR-06DED--536K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD19536KTT | Texas Instruments | 100V, N ch NexFET MOSFET™, single D2PAK, 2.4mOhm 3-DDPAK/TO-263 -55 to 175 | |
CSD18536KCS | Texas Instruments | 60V, N ch NexFET MOSFET™, single TO-220, 1.6mOhm 3-TO-220 -55 to 175 | |
CSD18536KTT | Texas Instruments | 60V, N ch NexFET MOSFET™, single D2PAK, 1.6mOhm 3-DDPAK/TO-263 -55 to 175 |
Part Details for CR-06DED--536K
CR-06DED--536K CAD Models
CR-06DED--536K Part Data Attributes
|
CR-06DED--536K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DED--536K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DED--536K
This table gives cross-reference parts and alternative options found for CR-06DED--536K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DED--536K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTE5363D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DED--536K vs RK73G2BLTE5363D |
RK73G2BLTEB5363D | RES,SMT,THICK FILM,536K OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CR-06DED--536K vs RK73G2BLTEB5363D |
CR-06DE7--536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DED--536K vs CR-06DE7--536K |
CR-06DEA--536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DED--536K vs CR-06DEA--536K |
RGC1/8C5363DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DED--536K vs RGC1/8C5363DB |
TSR8UTD5363V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR-06DED--536K vs TSR8UTD5363V |
RK73G2BTTED5363D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DED--536K vs RK73G2BTTED5363D |
CR1206TC50V536K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06DED--536K vs CR1206TC50V536K+-0.5% |
RS73G2BTTD5363D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 536000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DED--536K vs RS73G2BTTD5363D |
CPG1206D536K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | CR-06DED--536K vs CPG1206D536K |