Part Details for CR-06DED--240R by Viking Tech Corp
Overview of CR-06DED--240R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DED--240R
CR-06DED--240R CAD Models
CR-06DED--240R Part Data Attributes
|
CR-06DED--240R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DED--240R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DED--240R
This table gives cross-reference parts and alternative options found for CR-06DED--240R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DED--240R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DE6--240R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DED--240R vs CR-06DE6--240R |
RK73G2BTTE2400D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DED--240R vs RK73G2BTTE2400D |
TSR8UD241V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Tateyama Kagaku Group | CR-06DED--240R vs TSR8UD241V |
RK73G2BTTDD2400D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DED--240R vs RK73G2BTTDD2400D |
AC1206DRE07240RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DED--240R vs AC1206DRE07240RL |
RK73G2BLTDD2400D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DED--240R vs RK73G2BLTDD2400D |
RGC1/8C241DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06DED--240R vs RGC1/8C241DTP |
CR-06DEB--240R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DED--240R vs CR-06DEB--240R |
RK73G2BLTED2400D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DED--240R vs RK73G2BLTED2400D |
RK73G2BTTED2400D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 240ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DED--240R vs RK73G2BTTED2400D |