Part Details for CR-06DE7--100K by Viking Tech Corp
Overview of CR-06DE7--100K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DE7--100K
CR-06DE7--100K CAD Models
CR-06DE7--100K Part Data Attributes
|
CR-06DE7--100K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DE7--100K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DE7--100K
This table gives cross-reference parts and alternative options found for CR-06DE7--100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DE7--100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTDB1003D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DE7--100K vs RK73G2BTTDB1003D |
RK73G2BLTED1003D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7--100K vs RK73G2BLTED1003D |
RK73G2BTTD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DE7--100K vs RK73G2BTTD1003D |
RK73G2BRTTD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7--100K vs RK73G2BRTTD1003D |
CRCW1206100KDHEBP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-06DE7--100K vs CRCW1206100KDHEBP |
RS73G2BTTD1003D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7--100K vs RS73G2BTTD1003D |
FCF06DS-1003PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DE7--100K vs FCF06DS-1003PW |
CRCW1206100KDHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR-06DE7--100K vs CRCW1206100KDHEAP |
FCF06DT-1003P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06DE7--100K vs FCF06DT-1003P |
SG73G2BTTD1003D | Fixed Resistor, 0.33W, 100000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7--100K vs SG73G2BTTD1003D |