Part Details for CR-06DE7---15R by Viking Tech Corp
Overview of CR-06DE7---15R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DE7---15R
CR-06DE7---15R CAD Models
CR-06DE7---15R Part Data Attributes
|
CR-06DE7---15R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DE7---15R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DE7---15R
This table gives cross-reference parts and alternative options found for CR-06DE7---15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DE7---15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTEB15R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DE7---15R vs RK73G2BLTEB15R0D |
RK73G2BLTE15R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7---15R vs RK73G2BLTE15R0D |
SG73G2BTTD15R0D | Fixed Resistor, 0.33W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7---15R vs SG73G2BTTD15R0D |
RS73G2BRTTD15R0D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7---15R vs RS73G2BRTTD15R0D |
SG73G2BTTE15R0D | Fixed Resistor, 0.33W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7---15R vs SG73G2BTTE15R0D |
AC1206DRE1315RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DE7---15R vs AC1206DRE1315RL |
RE1206DRE0715RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DE7---15R vs RE1206DRE0715RL |
RK73G2BLTED15R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE7---15R vs RK73G2BLTED15R0D |
RK73G2BTTED15R0D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DE7---15R vs RK73G2BTTED15R0D |
CR1206TTC50V15R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06DE7---15R vs CR1206TTC50V15R+-0.5% |