Part Details for CR-06DE6--15R4 by Viking Tech Corp
Overview of CR-06DE6--15R4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW15R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
SFW15R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFV15R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 15 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. |
Part Details for CR-06DE6--15R4
CR-06DE6--15R4 CAD Models
CR-06DE6--15R4 Part Data Attributes
|
CR-06DE6--15R4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DE6--15R4
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DE6--15R4
This table gives cross-reference parts and alternative options found for CR-06DE6--15R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DE6--15R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206DRE0715R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DE6--15R4 vs AC1206DRE0715R4L |
RE1206DRE0715R4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06DE6--15R4 vs RE1206DRE0715R4L |
RM12D15R4CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CR-06DE6--15R4 vs RM12D15R4CT50 |
RK73G2BTBK15R4D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DE6--15R4 vs RK73G2BTBK15R4D |
CR-06DEA--15R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06DE6--15R4 vs CR-06DEA--15R4 |
RK73G2BTTEB15R4D | RES,SMT,THICK FILM,15.4 OHMS,200WV,.5% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | CR-06DE6--15R4 vs RK73G2BTTEB15R4D |
RK73G2BTTED15R4D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-06DE6--15R4 vs RK73G2BTTED15R4D |
RK73G2BLTD15R4D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DE6--15R4 vs RK73G2BLTD15R4D |
RK73G2BLTEB15R4D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | CR-06DE6--15R4 vs RK73G2BLTEB15R4D |
CR1206TC50V15.4R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15.4ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06DE6--15R4 vs CR1206TC50V15.4R+-0.5% |