CR-06D9313
Asian Best Components Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of CR-06D9313 by Asian Best Components Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR-06D9313 by Asian Best Components Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-06D9313 by Asian Best Components Co Ltd

CR-06D9313
Asian Best Components Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASIAN BEST COMPONENTS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Rated Power Dissipation (P)
0.25 W
Resistance
931000 Ω
Resistor Type
FIXED RESISTOR
Series
CR-06(D)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CR-06D9313
    Asian Best Components Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for CR-06D9313

This table gives cross-reference parts and alternative options found for CR-06D9313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06D9313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR06931KD002 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 Compostar Technology Co Ltd CR-06D9313 vs CR06931KD002
RHS06K9313DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR-06D9313 vs RHS06K9313DBG
RHS06K9313DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR-06D9313 vs RHS06K9313DT
CR06931KD001 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 Compostar Technology Co Ltd CR-06D9313 vs CR06931KD001
RC315C9313DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Jaro Components Inc CR-06D9313 vs RC315C9313DT
RHS06K9313DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR-06D9313 vs RHS06K9313DB
RHS06K9313DCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CR-06D9313 vs RHS06K9313DCL
RM12DBN9313 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE TA-I Technology Co Ltd CR-06D9313 vs RM12DBN9313
RM12DL9313 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 931000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, TA-I Technology Co Ltd CR-06D9313 vs RM12DL9313
CR32-9313D-T RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 931000ohm, SURFACE MOUNT, 1206, CHIP Kyocera AVX Components CR-06D9313 vs CR32-9313D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-06D9313 by Asian Best Components Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-06D9313 by Asian Best Components Co Ltd

Select Manufacturer
Which Manufacturer of CR-06D9313 would you like to use for your alert(s)?
  • Please alert me when CR-06D9313 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-06D9313 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-06D9313 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-06D9313 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-06D9313.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-06D9313 by Asian Best Components Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: