Part Details for CR-06CEB--732R by Viking Tech Corp
Overview of CR-06CEB--732R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5732RBREZ-REEL7 | Analog Devices | Dual 14Bit DAC 2 LSB INL + 10p | |
AD5732RBREZ | Analog Devices | Dual 14Bit DAC 2 LSB INL + 10p |
Part Details for CR-06CEB--732R
CR-06CEB--732R CAD Models
CR-06CEB--732R Part Data Attributes
|
CR-06CEB--732R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06CEB--732R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CR-06CEB--732R
This table gives cross-reference parts and alternative options found for CR-06CEB--732R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06CEB--732R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06CT-7320PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06CEB--732R vs FCF06CT-7320PW |
RK73G2BTTED7320C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CEB--732R vs RK73G2BTTED7320C |
CR-06CEA--732R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06CEB--732R vs CR-06CEA--732R |
RK73G2BLTDD7320C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CEB--732R vs RK73G2BLTDD7320C |
FCF06CT-7320P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06CEB--732R vs FCF06CT-7320P |
FCF06CS-7320P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06CEB--732R vs FCF06CS-7320P |
RK73G2BRTTED7320C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CEB--732R vs RK73G2BRTTED7320C |
FCF06CV-7320PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06CEB--732R vs FCF06CV-7320PW |
CR-06CEF--732R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 732ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06CEB--732R vs CR-06CEF--732R |
SG73G2BTTD7320C | Fixed Resistor, 0.33W, 732ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CEB--732R vs SG73G2BTTD7320C |