Part Details for CR-06CE6--243R by Viking Tech Corp
Overview of CR-06CE6--243R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06CE6--243R
CR-06CE6--243R CAD Models
CR-06CE6--243R Part Data Attributes
|
CR-06CE6--243R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06CE6--243R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CR-06CE6--243R
This table gives cross-reference parts and alternative options found for CR-06CE6--243R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06CE6--243R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS73G2BTTD2430C | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CE6--243R vs RS73G2BTTD2430C |
CR-06CEA--243R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06CE6--243R vs CR-06CEA--243R |
SG73G2BTTD2430C | Fixed Resistor, 0.33W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CE6--243R vs SG73G2BTTD2430C |
RK73G2BTTED2430C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CE6--243R vs RK73G2BTTED2430C |
RK73G2BRTTED2430C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CE6--243R vs RK73G2BRTTED2430C |
SG73G2BTTE2430C | Fixed Resistor, 0.33W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CE6--243R vs SG73G2BTTE2430C |
D25/CRCW1206-P50243R0.25%E20E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | CR-06CE6--243R vs D25/CRCW1206-P50243R0.25%E20E3 |
FCF06CV-2430PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06CE6--243R vs FCF06CV-2430PW |
CR-06CEB--243R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06CE6--243R vs CR-06CEB--243R |
RK73G2BLTDD2430C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06CE6--243R vs RK73G2BLTDD2430C |