Part Details for CR-06BLB--19K8 by Viking Tech Corp
Overview of CR-06BLB--19K8 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2706-BLB | Coilcraft Inc | SMPS Transformer, 20W, ROHS COMPLIANT | |
UPD70F3819K8-5B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for CR-06BLB--19K8
CR-06BLB--19K8 CAD Models
CR-06BLB--19K8 Part Data Attributes
|
CR-06BLB--19K8
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06BLB--19K8
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19800ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 19800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06BLB--19K8
This table gives cross-reference parts and alternative options found for CR-06BLB--19K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06BLB--19K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06BLD--19K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19800ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06BLB--19K8 vs CR-06BLD--19K8 |
CR1206B19K8D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19800ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06BLB--19K8 vs CR1206B19K8D50 |
CR-06BL6--19K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19800ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06BLB--19K8 vs CR-06BL6--19K8 |
CR1206B19K8P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19800ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR-06BLB--19K8 vs CR1206B19K8P05 |
CR-06BL7--19K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19800ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06BLB--19K8 vs CR-06BL7--19K8 |
CR-06BLF--19K8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 19800ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06BLB--19K8 vs CR-06BLF--19K8 |