Part Details for CR-06BEF--41K2 by Viking Tech Corp
Overview of CR-06BEF--41K2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06BEF--41K2
CR-06BEF--41K2 CAD Models
CR-06BEF--41K2 Part Data Attributes
|
CR-06BEF--41K2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06BEF--41K2
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06BEF--41K2
This table gives cross-reference parts and alternative options found for CR-06BEF--41K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06BEF--41K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06BEB--41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06BEF--41K2 vs CR-06BEB--41K2 |
FCF06BY4122P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06BEF--41K2 vs FCF06BY4122P |
RGC1206BTC41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR-06BEF--41K2 vs RGC1206BTC41K2 |
FCF06BS-4122PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06BEF--41K2 vs FCF06BS-4122PW |
CR1206TC50V41.2K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06BEF--41K2 vs CR1206TC50V41.2K+-0.1% |
CR-06BE6--41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06BEF--41K2 vs CR-06BE6--41K2 |
FCF06BV-4122P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06BEF--41K2 vs FCF06BV-4122P |
FCF06BS-4122P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06BEF--41K2 vs FCF06BS-4122P |
FCF06BT-4122P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06BEF--41K2 vs FCF06BT-4122P |
CR-06BEA--41K2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 41200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06BEF--41K2 vs CR-06BEA--41K2 |