Part Details for CR-06BEA--2K67 by Viking Tech Corp
Overview of CR-06BEA--2K67 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/19006BEA | Renesas Electronics Corporation | Differential 4-Channel MUX/DEMUX with Overvoltage Protection |
Part Details for CR-06BEA--2K67
CR-06BEA--2K67 CAD Models
CR-06BEA--2K67 Part Data Attributes
|
CR-06BEA--2K67
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06BEA--2K67
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06BEA--2K67
This table gives cross-reference parts and alternative options found for CR-06BEA--2K67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06BEA--2K67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06BS-2671PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06BEA--2K67 vs FCF06BS-2671PW |
CR-06BE6--2K67 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR-06BEA--2K67 vs CR-06BE6--2K67 |
FCF06BV-2671PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06BEA--2K67 vs FCF06BV-2671PW |
RGC1/8C2671BTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR-06BEA--2K67 vs RGC1/8C2671BTP |
AC1206BRE072K67L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06BEA--2K67 vs AC1206BRE072K67L |
RS73G2BTTD2671B | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2670ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06BEA--2K67 vs RS73G2BTTD2671B |
CR1206TC50V2.67K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CR-06BEA--2K67 vs CR1206TC50V2.67K+-0.1% |
RE1206BRE102K67L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR-06BEA--2K67 vs RE1206BRE102K67L |
FCF06BW-2671P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06BEA--2K67 vs FCF06BW-2671P |
FCF06BY2671P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2670ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR-06BEA--2K67 vs FCF06BY2671P |