Part Details for CR-05JP6---20K by Viking Tech Corp
Overview of CR-05JP6---20K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05JP6---20K
CR-05JP6---20K CAD Models
CR-05JP6---20K Part Data Attributes
|
CR-05JP6---20K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JP6---20K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JP6---20K
This table gives cross-reference parts and alternative options found for CR-05JP6---20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JP6---20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JPD---20K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05JP6---20K vs CR-05JPD---20K |
RAF05K2002JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05JP6---20K vs RAF05K2002JCL |
RAS10JTN203 | Fixed Resistor, 0.25W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | CR-05JP6---20K vs RAS10JTN203 |
RAF05K203JBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05JP6---20K vs RAF05K203JBG |
CR-05JP7---20K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05JP6---20K vs CR-05JP7---20K |
WF08P203JTL | Fixed Resistor, 0.25W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR-05JP6---20K vs WF08P203JTL |
RMCP0805JG20K0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05JP6---20K vs RMCP0805JG20K0 |
MR08X203JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR-05JP6---20K vs MR08X203JQL |
SWR05JBEV2002N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Viking Tech Corp | CR-05JP6---20K vs SWR05JBEV2002N |
RPC0805JT20K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05JP6---20K vs RPC0805JT20K0 |