Part Details for CR-05JLB--750R by Viking Tech Corp
Overview of CR-05JLB--750R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812FS-105JLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-105JLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
HD6417750RF240DV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for CR-05JLB--750R
CR-05JLB--750R CAD Models
CR-05JLB--750R Part Data Attributes
|
CR-05JLB--750R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JLB--750R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JLB--750R
This table gives cross-reference parts and alternative options found for CR-05JLB--750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JLB--750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J751AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CR-05JLB--750R vs RCM2012J751AS |
RC0805JR-10750R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-05JLB--750R vs RC0805JR-10750R |
WR08X751JDLV | Fixed Resistor, 0.125W, 750ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | CR-05JLB--750R vs WR08X751JDLV |
CRA0805750R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05JLB--750R vs CRA0805750R-5%100PPM/KNP20 |
AC0805JR-07750RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JLB--750R vs AC0805JR-07750RL |
RM10J751CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CR-05JLB--750R vs RM10J751CT |
NMCT0805JG750R | RESISTOR, 0.125W, 5%, 100ppm, 750ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05JLB--750R vs NMCT0805JG750R |
FNF05JT-751 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05JLB--750R vs FNF05JT-751 |
232273011751L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CR-05JLB--750R vs 232273011751L |
RS05K7500JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05JLB--750R vs RS05K7500JTG |