Part Details for CR-05JL7-125 by Liean-Gimn Enterprise Co Ltd
Overview of CR-05JL7-125 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05JL7-125
CR-05JL7-125 CAD Models
CR-05JL7-125 Part Data Attributes
|
CR-05JL7-125
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR-05JL7-125
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR-05(J) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JL7-125
This table gives cross-reference parts and alternative options found for CR-05JL7-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JL7-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR05JB-1204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05JL7-125 vs FCR05JB-1204 |
RC210T125JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | CR-05JL7-125 vs RC210T125JT |
FCR05JS-1204 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05JL7-125 vs FCR05JS-1204 |
RMC-10125JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CR-05JL7-125 vs RMC-10125JR |
RM10JLN125 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | CR-05JL7-125 vs RM10JLN125 |
CR0805J125P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05JL7-125 vs CR0805J125P05 |
RCA08051M20JNBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR-05JL7-125 vs RCA08051M20JNBA |
WCR0805125JPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 1200000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | CR-05JL7-125 vs WCR0805125JPLT |
RM10JBN125 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR-05JL7-125 vs RM10JBN125 |
RMC08051/8W125J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | CR-05JL7-125 vs RMC08051/8W125J |