Part Details for CR-05JL7---56K by Viking Tech Corp
Overview of CR-05JL7---56K by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05JL7---56K
CR-05JL7---56K CAD Models
CR-05JL7---56K Part Data Attributes
|
CR-05JL7---56K
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JL7---56K
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JL7---56K
This table gives cross-reference parts and alternative options found for CR-05JL7---56K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JL7---56K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805JT56K0 | RES,SMT,THICK FILM,56K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR-05JL7---56K vs NMCR0805JT56K0 |
RMNW20K563JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR-05JL7---56K vs RMNW20K563JB |
CRA080556K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05JL7---56K vs CRA080556K-5%100PPM/KNS |
RC2012J563ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CR-05JL7---56K vs RC2012J563ES |
RTT05563JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR-05JL7---56K vs RTT05563JTP |
CR10563J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR-05JL7---56K vs CR10563J |
AF0805JR-1356KL | Fixed Resistor, 0.125W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JL7---56K vs AF0805JR-1356KL |
RMC-10563JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CR-05JL7---56K vs RMC-10563JB |
CDI080556K5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05JL7---56K vs CDI080556K5%100PPM/KKP20 |
RC0805JRF0756K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JL7---56K vs RC0805JRF0756K |