Part Details for CR-05FPF--5R76 by Viking Tech Corp
Overview of CR-05FPF--5R76 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FPF--5R76
CR-05FPF--5R76 CAD Models
CR-05FPF--5R76 Part Data Attributes
|
CR-05FPF--5R76
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FPF--5R76
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 5.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FPF--5R76
This table gives cross-reference parts and alternative options found for CR-05FPF--5R76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FPF--5R76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGBK5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPF--5R76 vs RK73H2AGBK5R76F |
RK73H2ATBK5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-05FPF--5R76 vs RK73H2ATBK5R76F |
CPW21-5R76-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR-05FPF--5R76 vs CPW21-5R76-FK |
CR-05FPB--5R76 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR-05FPF--5R76 vs CR-05FPB--5R76 |
RK73H2ATTE5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPF--5R76 vs RK73H2ATTE5R76F |
RK73H2AGTP5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-05FPF--5R76 vs RK73H2AGTP5R76F |
RK73H2ATTDD5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPF--5R76 vs RK73H2ATTDD5R76F |
HPCR0805-U-5R76FT | Fixed Resistor, 0.33W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR-05FPF--5R76 vs HPCR0805-U-5R76FT |
RK73H2AGTD5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-05FPF--5R76 vs RK73H2AGTD5R76F |
AC0805FR-3W5R76L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05FPF--5R76 vs AC0805FR-3W5R76L |