Part Details for CR-05FPB--1K54 by Viking Tech Corp
Overview of CR-05FPB--1K54 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05FPB--1K54
CR-05FPB--1K54 CAD Models
CR-05FPB--1K54 Part Data Attributes
|
CR-05FPB--1K54
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05FPB--1K54
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR-05FPB--1K54
This table gives cross-reference parts and alternative options found for CR-05FPB--1K54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FPB--1K54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0805FG1K54 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-05FPB--1K54 vs RMCP0805FG1K54 |
RK73H2AGTD1541F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPB--1K54 vs RK73H2AGTD1541F |
RK73H2AXTD1541F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPB--1K54 vs RK73H2AXTD1541F |
FPF05FV-1541 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05FPB--1K54 vs FPF05FV-1541 |
RK73H2AGTP1541F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPB--1K54 vs RK73H2AGTP1541F |
CRM0805-FX-1541ELF | Fixed Resistor, Thick Film, 0.25W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CR-05FPB--1K54 vs CRM0805-FX-1541ELF |
CR0805F1K54D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR-05FPB--1K54 vs CR0805F1K54D500.25W |
RK73H2AGTDD1541F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR-05FPB--1K54 vs RK73H2AGTDD1541F |
RK73H2ARTTE1541F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR-05FPB--1K54 vs RK73H2ARTTE1541F |
RAF05K1541FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1540ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR-05FPB--1K54 vs RAF05K1541FB |